VishayWSR21R000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 4527 1 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| ±0.81 | |
| ±0.13 | |
| ±0.13 | |
| Surface Mount |
Use this WSR21R000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1 Ohm. This part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal strip technology. The WSR21R000FEA part has a j-lead termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

