25-50% Rabatt
VishayWSR26L000FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 4527 0.006 Ohm 1% 2W ±110ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±110 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| Surface Mount |
This is a WSR26L000FEA fixed single surface-mount resistor from Vishay. This part has a power rating of 2 W. This product has a resistance value of 6m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±110 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 275 °C. This device is made with metal strip technology. It has a tolerance of 1%. The WSR26L000FEA part has a j-lead termination style. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

