VishayWSR3R0100FBAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 4527 0.01 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD Bulk Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| ±0.81 | |
| ±0.13 | |
| ±0.13 | |
| Surface Mount |
The WSR3R0100FBA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This durable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. The WSR3R0100FBA part has a j-lead termination style. This device utilizes metal strip technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

