VishayWSR3R0200FTAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 4527 0.02 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 20m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| ±0.81 | |
| ±0.13 | |
| ±0.13 | |
| Surface Mount |
This is a WSR3R0200FTA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 3 W. This product has a resistance value of 20m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal strip technology. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. The WSR3R0200FTA part has a j-lead termination style. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

