VishayWSR3R0500FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 4527 0.05 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 50m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| Surface Mount |
Use this WSR3R0500FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 50m Ohm. This durable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. It has a tolerance of 1%. The WSR3R0500FEA part has a j-lead termination style. This part has an operating temperature of -65 to 275 °C. This device utilizes metal strip technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

