VishayWSR5R0400FEAWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 4527 0.04 Ohm 1% 5W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 40m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.476 | |
| Surface Mount |
This is a WSR5R0400FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 40m Ohm. This part has a power rating of 5 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes metal strip technology. It has a tolerance of 1%. The WSR5R0400FEA part has a j-lead termination style. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. This part has an operating temperature of -65 to 275 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

