AirbornWTA20PCJTBSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20 POS 1.27mm Solder Cup ST Cable Mount
W Series
AirBorn W Series Connectors, from Molex, meet the MIL-DTL-55302 standard and are widely relied upon across Military, Defense, and Industrial sectors. When the stakes are high and failure is not an option, these durable connectors deliver consistent performance, even under the most demanding and harsh environmental conditions.
Rugged PCB Connectors - AirBorn W Series
Additional content
- Download Product Catalog: W Series .100 PCB Connector Catalog .pdf
Key Features
- 0.100" (2.54mm) contact spacing
- 1, 2, 3, 4 & miscellaneous row options
- 3-208 contacts
- Field proven, flight-heritage technology used in the Space Shuttles, Mars Rovers and the GOES-16 & Milstar Satellites
- 3 reliable points-of-contact
- Straight, right-angle, card-edge, I/O & connector saver
- Plastic body
- MIL-DTL-55302 qualification
Industries
- Military & Defense
- Aerospace
- Medical Equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

