HoneywellWW1G03A-D7Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 372.85VA 9N Panel Mount Quick Connect 100000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPST | |
| N.O. | |
| Plunger | |
| 16@250VAC@(CSA/UL) | |
| 250@(CSA/UL) | |
| 372.85 | |
| 100000 | |
| 100000 | |
| 9 | |
| 5mm | |
| Panel Mount | |
| Quick Connect | |
| Plastic | |
| Straight | |
| 40 | |
| 17.6 | |
| 49.21 |
This door interlock WW1G03A-D7 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. This device has a maximum current rating of 16 A @ 250VAC@(CSA/UL). WW1G03A-D7 is housed in plastic. It has a DPST configuration. The WW1G03A-D7 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

