10-25% Rabatt
VishayWYO222MCMCRAKRKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/250VAC Y5U 20%( 9 X 4.5mm) Radial Disc 7.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 440VAC|250VAC | |
| 6G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 2.5 | |
| 9 X 4.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 9(Max) | |
| 4.5(Max) | |
| 12(Max) | |
| Through Hole |
Look no further than the ceramic disc WYO222MCMCRAKR single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 440 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.0022uF. The WYO222MCMCRAKR high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

