Meist Gekauft
STMicroelectronicsX0202MN 5BA4Silicon Controlled Rectifiers - SCRs
SCR 600V 1.25A(RMS) 25A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 25 | |
| 5 | |
| 600 | |
| 8(Min) | |
| 1.45@2.5A | |
| 600 | |
| 0.8 | |
| 1.25 | |
| 0.005 | |
| 6 | |
| 0.2 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.8(Max) |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
The scr X0202MN 5BA4 thyristor manufactured from STMicroelectronics will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 25 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

