Infineon Technologies AGXC167CI16F40FBBKXQMA1Microcontrollers - MCUs
MCU 16-bit C166SV2 CISC/DSP/RISC 128KB Flash 2.5V/5V 144-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| XC166 | |
| CISC|DSP|RISC | |
| C166SV2 | |
| C166 | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/USART | |
| 103 | |
| 5 | |
| 1 | |
| 16 | |
| 10 | |
| 256 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.35|4.4 | |
| 2.5|5 | |
| 2.7|5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 20 mm |
| Verpackungslänge | 20 mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 144 | |
| Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this XC167CI16F40FBBKXQMA1 microcontroller manufactured by Infineon Technologies. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|5 V. Its minimum operating supply voltage of 2.35|4.4 V, while its maximum is 2.7|5.5 V. Its flash program memory is 128KB. Its ADC resolution is 10. This device is based on the C166 core architecture. This is a 16 bit processor.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

