Infineon Technologies AGXC886C6FFA5VACKXUMA1Microcontrollers - MCUs
MCU 8-bit XC800 CISC 24KB Flash 5V Automotive AEC-Q100 48-Pin TQFP
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| XC800 | |
| CISC | |
| XC800 | |
| 8051 | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 24KB | |
| 1.75KB | |
| Yes | |
| CAN/SSC/UART | |
| 48 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 | |
| Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this XC886C6FFA5VACKXUMA1 microcontroller manufactured by Infineon Technologies. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 24 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the 8051 core architecture. Its flash program memory is 24KB. Its ADC resolution is 10.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

