Infineon Technologies AGXE164F24F66LACFXQMA1Microcontrollers - MCUs
MCU 16-bit C166SV2 CISC/DSP/RISC 192KB Flash 3.3V/5V 100-Pin LQFP EP
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| XE166 | |
| CISC|DSP|RISC | |
| C166SV2 | |
| 66 | |
| 66 | |
| 16 | |
| Flash | |
| 192KB | |
| 10KB | |
| 16MB | |
| Yes | |
| CAN | |
| 75 | |
| 5 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.4|3 | |
| 3.3|5 | |
| 1.6|5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
With the XE164F24F66LACFXQMA1 microcontroller from Infineon Technologies, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16.5 MHz. This is a 16 bit processor. Its flash program memory is 192KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.4|3 V, while its maximum is 1.6|5.5 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
