OmronXF2L06251ASteckverbinder, FFC-FPC
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 30 | |
| -30 | |
| 85 | |
| Reel | |
| 7.9 | |
| 3.45 | |
| 1.2 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. Omron's fpc connector XF2L06251A flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.5 A. XF2L06251A is housed in natural liquid crystal polymer. This flexible flat cable has an operating temperature of -30 to 85 °C. This product is 7.9 mm long, 1.2 mm tall and 3.45 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

