OmronXF2M-2415-1ASteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 24 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Dual Contact | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 16.1 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
The fpc connector XF2M-2415-1A flexible flat cable from Omron can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This product is 16.1 mm long, 2.1 mm tall and 6.2 mm deep. XF2M-2415-1A is housed in natural liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

