OmronXF2M-3315-1A-R100Steckverbinder, FFC-FPC
Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 33 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 20.6 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than fpc connector XF2M-3315-1A-R100 flexible flat cable from Omron. This is a 1-row connector. This socket type connector's 33 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-3315-1A-R100 is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 20.6 mm long, 2.1 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

