Meist Gesucht
OmronXF2M-3415-1ASteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 34 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 21.1 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this fpc connector XF2M-3415-1A flexible flat cable from Omron. This socket type connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.5 mm. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-3415-1A is housed in natural liquid crystal polymer. This product is 21.1 mm long, 2.1 mm tall and 6.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

