OmronXF2M-4515-1ASteckverbinder, FFC-FPC

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel

Omron brings you their fpc connector XF2M-4515-1A flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. It has a right angle body orientation. This socket type connector's 45 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This product is 26.6 mm long, 2.1 mm tall and 6.2 mm deep. XF2M-4515-1A is housed in natural liquid crystal polymer. This flexible flat cable has an operating temperature of -30 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 6.000 Stück

Regional Inventory: 1.500

    Total2.170,50 €Price for 1500

    1.500 auf Lager: Versand in vsl. 2 Tagen

    • (1500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2540+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      China
      • In Stock: 1.500 Stück
      • Price: 1,447 €
    • (1500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 4.500 Stück
      • Price: 1,4627 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.