OmronXF2U-3015-3ASteckverbinder, FFC-FPC
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 60 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 17 | |
| 3.5 | |
| 0.9 | |
| Surface Mount |
Thanks to Omron's fpc connector XF2U-3015-3A flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. This product is 17 mm long, 0.9 mm tall and 3.5 mm deep. XF2U-3015-3A is housed in natural liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

