OmronXF2W-0515-1ASteckverbinder, FFC-FPC
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 60 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 4.5 | |
| 4.1 | |
| 1.1 | |
| Surface Mount |
Omron brings you their fpc connector XF2W-0515-1A flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2W-0515-1A is housed in natural liquid crystal polymer. This product is 4.5 mm long, 1.1 mm tall and 4.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

