OmronXF2W-1815-1ASteckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 18 | |
| 2 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Dual Contact | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 60 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 11 | |
| 4.1 | |
| 1.5 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector XF2W-1815-1A flexible printed circuit from Omron. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This is a 2-row connector. This female connector's 18 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 0.5 A. This product is 11 mm long, 1.5 mm tall and 4.1 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2W-1815-1A is housed in natural liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

