OmronXF3H-4555-31ARSteckverbinder, FFC-FPC
Conn FPC Connector SKT 45 POS 0.3mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 45 | |
| 2 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 0.2 | |
| 50VDC|50VAC | |
| 100 | |
| 80 | |
| -30 | |
| 85 | |
| Reel | |
| 15 | |
| 3.5 | |
| 0.95 | |
| Surface Mount |
This fpc connector XF3H-4555-31AR flexible printed circuit from Omron can have discrete components built on it. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 2-row connector. Its pitch is 0.3 mm. This socket type connector's 45 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.2 A. This product is 15 mm long, 0.95 mm tall and 3.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF3H-4555-31AR is housed in natural liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

