Meist Gekauft
Excelsys TechnologiesXG1AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 2.5V 41.6A 104W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 2.5 | |
| 41.6 | |
| 104 | |
| 85 | |
| 264 | |
| 120 | |
| 380 | |
| 4000VAC | |
| 0.1% | |
| 47 to 440 | |
| 90(Typ) | |
| No | |
| No | |
| Yes | |
| -20 | |
| 70 | |
| Befestigung | Chassis |
| Verpackungslänge | 37 |
This XG1 AC to DC power supply from Excelsys Technologies safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 2.5 V and maximum output power of 104 W. This part's single output can handle a current up to 41.6 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

