Silicon LabsXG27-PK6018ARF/Drahtlos-Entwicklungsplatinen und Kits
EFR32BG27C320F768GJ39 Bluetooth Development Kit
EFR32xG27 Pro Kit
The EFR32xG27 +4 dBm Pro Kit (xG27-PK6018A) is designed to support the development of wireless IoT devices based on the EFR32xG27 in the CSP package and support the development of 2.4 GHz wireless protocols including BLE, and Bluetooth mesh.
Key Features and Benefits
- Kit Contents
- • 1 x WSTK main board
- • 1 x BRD4110B 2.4 GHz +4 dBm Radio Board
- • Mini-simplicity cable
- • AA battery holder
- Kit Features
- • Advanced Energy Monitor
- • Packet Trace Interface
- • Virtual COM port
- • SEGGER J-Link on-board debugger
- • External device debugging
- • Ethernet and USB connectivity
- • Ultra-low power 128 x 128 pixel LCDTFT
- • User LEDs / pushbuttons
- • 20-pin 2.54 mm EXP header
- • Breakout pads for Wireless SoC I/O
- • CR2032 coin cell battery support
Applications
- • Portable Medical Devices
- • Smart Hospitals
- • Smart Wearable Devices
Related Products
| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| EFR32BG27C320F768GJ39 | |
| Bluetooth | |
| BG27-RB4110B | |
| 2400 | |
| Ethernet/GPIO/I2C/SPI/UART/USB | |
| 4 | |
| 3.3/5 |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

