OmronXG4A-4032Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 70.1 | |
| 8.5 | |
| 23.3 | |
| 3.2 | |
| Through Hole |
Thanks to Omron's ejector XG4A-4032 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 70.1 mm long, 23.3 mm tall and 8.5 mm deep. XG4A-4032 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

