OmronXG4A-6034Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 95.5 | |
| 27 | |
| 8.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Omron's ejector XG4A-6034 header connector. This PL connector's 60 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a right angle body orientation. It has a plug type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the solder termination method. XG4A-6034 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 95.5 mm long, 8.5 mm tall and 27 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

