OmronXG4C-1031Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| Tray | |
| 20 | |
| 8.5 | |
| 9 | |
| 3.2 | |
| Through Hole |
Look no further than the shrouded XG4C-1031 header connector from Omron, a great tool to use when board-to-board interconnects is required. This PL connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 20 mm long, 9 mm tall and 8.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. XG4C-1031 is housed in black polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

