OmronXG4M-2630-TSteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 37.6 | |
| 16.1 | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector XG4M-2630-T connector from Omron. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-2630-T is housed in black polybutylene terephthalate. This product is 16.1 mm tall.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

