OmronXG4M-4030Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 40 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 55.4 | |
| Cable Mount |
Look no further than the idc connector XG4M-4030 header connector from Omron, a great tool to use when board-to-board interconnects is required. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-4030 is housed in black polybutylene terephthalate. This product is 55.4 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

