OmronXG4M-5031-TSteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 50 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 1 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 68.1 | |
| 16.1 | |
| Cable Mount |
Think of Omron's idc connector XG4M-5031-T header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. XG4M-5031-T is housed in black polybutylene terephthalate. This product is 16.1 mm tall. It uses the idt termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

