OmronXG5M-4032-NEinzeladersteckverbinder, Gehäuse
Conn Housing PL 40 POS 2.54mm IDT ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 40 | |
| 2 | |
| IDT | |
| 2.54 | |
| Straight | |
| 3 | |
| 300VAC | |
| 1000 | |
| -55 | |
| 85 | |
| 50 | |
| 55.4 | |
| 14.4 | |
| 7.1 | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this XG5M-4032-N discrete wire housing from Omron for a durable connection. This PL connector has 40 PL contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. This rectangle connector has an operating temperature of -55 to 85 °C. This product is 55.4 mm long, 7.1 mm tall and 14.4 mm deep. Its wire is 24 AWG. XG5M-4032-N is housed in black polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

