10-25% Rabatt
OmronXG8T-0441Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 20 | |
| 5.1 | |
| 5 | |
| 6.8 | |
| 3 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded XG8T-0441 connector from Omron. This PL connector's 4 contacts that are made out of brass and plated with tin over nickel. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. XG8T-0441 is housed in black polybutylene terephthalate. This product is 5.1 mm long, 6.8 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

