OmronXG8W-1041Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 20 | |
| Bag | |
| 12.7 | |
| 5 | |
| 8.5 | |
| 3 | |
| Through Hole |
Thanks to Omron's unshrouded XG8W-1041 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. XG8W-1041 is housed in black polybutylene terephthalate. This product is 12.7 mm long, 8.5 mm tall and 5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

