JST ManufacturingXHP-5Einzeladersteckverbinder, Gehäuse
Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 14.8 | |
| 5.7 | |
| 7.75 | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this XHP-5 discrete wire housing from JST Corporation. This PL connector has 5 PL contacts. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 3 A. This product is 14.8 mm long, 5.7 mm tall and 7.75 mm deep. XHP-5 is housed in white polyamide 6/6. This rectangle connector has an operating temperature of -25 to 85 °C. Its wire is 22-30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

