25-50% Rabatt
OmronXJ8B-0311Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 7.6 | |
| 2.5 | |
| 5.8 | |
| 2.8 | |
| Through Hole |
Omron's unshrouded XJ8B-0311 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This PL connector's 3 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 1-row connector. It has a plug type gender. This device has a maximum current rating of 2 A. This product is 7.6 mm long, 5.8 mm tall and 2.5 mm deep. This connector has an operating temperature of -55 to 105 °C. XJ8B-0311 is housed in black polyphenylene sulfide. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

