OmronXM7A-0442-AConnector USB
Conn USB 2.0 Type A RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 4/4 | |
| Solder | |
| Right Angle | |
| 1 | |
| 30VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Copper Alloy | |
| Tin | |
| -40 | |
| 60 | |
| 14.5 | |
| 17.46 | |
| 15.49 | |
| Through Hole |
This usb type a XM7A-0442-A audio and video connector from Omron can be adopted in any design which needs a peripheral audio and video device connected to it. This SKT connector's 4 / 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 VAC. It has a socket type gender. This connector has 2 ports. It has a right angle body orientation. XM7A-0442-A is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This part has an operating temperature range of -40 °C to 60 °C. Its 8 terminals use the solder termination method. This product is 14.5 mm long, 16.18 mm tall and 17.46 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
