OmronXM7B-0442Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1 | |
| 30VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Copper Alloy | |
| Tin | |
| -40 | |
| 60 | |
| 12.04 | |
| 16 | |
| 11 | |
| Through Hole |
Run your audio and video effectively with the usb type b XM7B-0442 audio and video connector from Omron. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 1 A. XM7B-0442 is housed in polybutylene terephthalate. This product is 12.04 mm long, 11 mm tall and 16 mm deep. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
