Infineon Technologies AGXMC4400F100K512ABXQSA1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP EP Tray

Use this programmable XMC4400F100K512ABXQSA1 microcontroller manufactured by Infineon Technologies, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. Its flash program memory is 512KB.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 7,1688 €
    1. 90+7,1688 €
    2. 100+7,0976 €
    3. 250+7,0264 €
    4. 500+6,9561 €
    5. 1000+6,8866 €
    6. 2000+6,8180 €
    7. 2500+6,7493 €
    8. 3000+6,6825 €
    9. 5000+6,6156 €
    10. 10000+6,5487 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.