Infineon Technologies AGXMC4402F64F256ABXQMA1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP EP Tray

With the XMC4402F64F256ABXQMA1 microcontroller by Infineon Technologies, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 1 Minimum 960
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 5,6987 €
    1. 960+5,6987 €
    2. 1000+5,6415 €
    3. 2000+5,5852 €
    4. 2500+5,5289 €
    5. 3000+5,4743 €
    6. 4000+5,4188 €
    7. 5000+5,3651 €
    8. 6000+5,3113 €
    9. 10000+5,2585 €
    10. 20000+5,2056 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.