Infineon Technologies AGXMC4500F100F768ACXQMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 768KB Flash 3.3V 100-Pin LQFP EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| XMC4000 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 768KB | |
| 160KB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB | |
| 55 | |
| 2 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 12/12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 1 | |
| 6 | |
| 1 | |
| 1 | |
| 3 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3.13 | |
| 3.3 | |
| 3.63 | |
| 1000 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 14 mm |
| Verpackungslänge | 14 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP EP |
| 100 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this XMC4500F100F768ACXQMA1 microcontroller from Infineon Technologies is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. Its flash program memory is 768KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

