OmronXR2A-1401-NSteckverbinder, Buchsen
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 300VAC | |
| 20 | |
| -55 | |
| 125 | |
| 100 | |
| 17.78 | |
| 10.16 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket XR2A-1401-N connector socket from Omron. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. XR2A-1401-N is housed in polybutylene terephthalate. It is insulated with polybutylene terephthalate. This product is 17.78 mm long and 10.16 mm. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

