Vishay Precision GroupY00071K00000T9LWiderstand, fest, Einzeldurchsteckloch
Res Metal Foil 1K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| Moisture Resistant|Non Inductive | |
| No | |
| No | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.65 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| 8.28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The Y00071K00000T9L fixed single through-hole resistor from Vishay Precision Group is for you! This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. This device is made with metal foil technology. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. The Y00071K00000T9L part has a radial termination style. This product's terminal pitch is 3.81 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

