Vishay Precision GroupY000722K8000T0LWiderstand, fest, Einzeldurchsteckloch
Res Metal Foil 22.8K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 22.8K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.65 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the Y000722K8000T0L fixed single through-hole resistor, developed by Vishay Precision Group. This part has a power rating of 0.6 W. This product has a resistance value of 22.8K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This part has an operating temperature of -55 to 175 °C. This product's terminal pitch is 3.81 mm. The Y000722K8000T0L part has a radial termination style. This device is made with metal foil technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

