Vishay Precision GroupY0075100R000T0LWiderstand, fest, Einzeldurchsteckloch

Res Metal Foil 100 Ohm 0.01% 0.3W ±4/±8ppm/°C Molded RDL Bulk Medical

The Y0075100R000T0L fixed single through-hole resistor, developed by Vishay Precision Group, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.3 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±4|±8 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The Y0075100R000T0L part has a radial termination style. This product's terminal pitch is 3.81 mm. This device utilizes metal foil technology. This part has an operating temperature of -55 to 175 °C. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    22 Wochen
    • Price: 31,3961 €
    1. 1+31,3961 €
    2. 50+29,0736 €
    3. 100+24,2997 €
    4. 250+22,0030 €
    5. 500+20,2741 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.