Vishay Precision GroupY007525R0000F0LWiderstand, fest, Einzeldurchsteckloch
Res Metal Foil 25 Ohm 1% 0.3W ±4/±8ppm/°C Molded RDL Bulk Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 25 | |
| 1% | |
| 300 | |
| 0.3 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±4|±8 | |
| 70 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the Y007525R0000F0L fixed single through-hole resistor, developed by Vishay Precision Group. This part has a power rating of 0.3 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±4|±8 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. The Y007525R0000F0L part has a radial termination style. This part has an operating temperature of -55 to 175 °C. This product's terminal pitch is 3.81 mm. It has a tolerance of 1%. This device is made with metal foil technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

