Vishay Precision GroupY0706100R000T9LWiderstand, fest, Einzeldurchsteckloch
Res Metal Foil 100 Ohm 0.01% 0.4W ±0.2ppm/°C Conformal Coated RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 0.01% | |
| 200 | |
| 0.4 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±0.2 | |
| 70 to 175 | |
| No | |
| No | |
| Conformal Coated | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 6.35 | |
| 2.03 | |
| 7.87 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
The Y0706100R000T9L fixed single through-hole resistor, developed by Vishay Precision Group, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.4 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±0.2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long, 7.87 mm tall and 2.03 mm deep. This part has an operating temperature of -55 to 175 °C. This product's terminal pitch is 3.81 mm. This device is made with metal foil technology. The Y0706100R000T9L part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

