Vishay Precision GroupY11211K80000T0RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 2412 1.8K Ohm 0.01% 0.125W(1/8W) ±2ppm/°C J-Lead SMD T/R Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1.8K | |
| 0.01% | |
| 73 | |
| No | |
| 0.25 (1/4) | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| No | |
| Molded | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5.99 | |
| 3.2 | |
| 2.49 | |
| 0.1143 | |
| Surface Mount |
The Y11211K80000T0R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.8K Ohm. Its temperature coefficient is ±2 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 175 °C. This product is 5.99 mm long, 2.49 mm tall and 3.2 mm deep. This device is made with metal foil technology. The Y11211K80000T0R part has a j-lead termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

