Vishay Precision GroupY11724K00000T0RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 0805 4K Ohm 0.01% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 4K | |
| 0.01% | |
| 28 | |
| No | |
| 0.1 (1/10) | |
| Metal Foil | |
| -55 | |
| 150 | |
| ±2 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.64 | |
| 0.006 | |
| Surface Mount |
The Y11724K00000T0R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 4K Ohm. Its temperature coefficient is ±2 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device is made with metal foil technology. This product is 2.03 mm long, 0.64 mm tall and 1.27 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

