Vishay Precision GroupY11896K65000FR0LWiderstand, fest, Einzeldurchsteckloch
Res Metal Foil 6.65K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 6.65K | |
| 1% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.78 | |
| R | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this Y11896K65000FR0L fixed single through-hole resistor from Vishay Precision Group will get the job done. This durable part has a power rating of 0.6 W. This product has a resistance value of 6.65K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This device is made with metal foil technology. This product's terminal pitch is 3.81 mm. The Y11896K65000FR0L part has a radial termination style. It is reliable with a failure rate grade of R. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

