Vishay Precision GroupY14870R00500B0RWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2512 0.005 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 5m | |
| 0.1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±15 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.09 | |
| Surface Mount |
Use this Y14870R00500B0R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal strip technology. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This part has an operating temperature of -65 to 170 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

